Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300BDLA
Order Code4732532
Product RangeInfiniiVision HD3 Series
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,632.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,632.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300BDLA
Order Code4732532
Product RangeInfiniiVision HD3 Series
Technical Datasheet
Software TypeUltimate Bundle Software Package
Software Edition-
Licence Type-
Media Type-
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision HD3 Series Oscilloscopes
Product RangeInfiniiVision HD3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HD300BDLA is an ultimate bundle software package for the InfiniiVision HD3 series oscilloscope. Enables all features included in HD300AERA, HD300EMBA, HD300PWRA, and HD300AUTA. Automatically perform parametric measurements with statistics to compare against published MIL-STD 1553 and ARINC 429 electrical specifications.
- Hardware-based decoding helps find errors significantly faster
- Trigger on specific MIL-STD 1553 command / status words, data words, and error conditions
- Trigger on ARINC 429 labels, data, and error conditions
- Performs hardware pass/fail MIL-STD-1553 & ARINC 429 mask tests for analogue network quality
Technical Specifications
Software Type
Ultimate Bundle Software Package
Licence Type
-
Software Language
-
For Use With
Keysight InfiniiVision HD3 Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Software Edition
-
Media Type
-
Supported OS
-
Product Range
InfiniiVision HD3 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
