Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,281.000 |
Product Information
Product Overview
EXR2WAV is a 50MHz arbitrary function generator option for Infiniium EXR-Series. The Keysight Arbitrary Waveform Generator (AWG) for integration with Infiniium Series' scopes is ideal for control, testing, and prototyping applications. It offers a level of versatility that enables you to set up complex real-world signals - whether you need precise signals to characterize the performance of a design or need to stress a device to its limits. From low-observable radar to high-density communications, testing is more realistic with our precision arbitrary waveform generators.
- Push radar and electronic warfare designs farther with highly realistic signal scenarios
- Debug your toughest designs with confidence using superior signal fidelity
- Use high-resolution and wide-bandwidth signals simultaneously
- Stress your device to its limits with clean or distorted signals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
50 MHz Arbitrary Waveform Generator
Keysight Infiniium EXR-Series Oscilloscopes
Infiniium EXR Series
-
-
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate