Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 875.000 |
Product Information
Product Overview
EDUX1052G is a 1000 X-series, 2 channels, 50MHz oscilloscope with a 20MHz waveform generator. Engineered to give quality and industry-proven technology. It is easy to get professional measurements and accessible expertise at fingertips. Test quickly and easily with a simple, intuitive user-interface and built-in help and training signals. Get professional-level functionality with industry-leading software analysis including standard serial bus analysis for the most popular serial bus standards, and 6-in-1 instrument integration.
- 7inch TFT LCD WVGA display
- 1GSa/s maximum sample rate
- 200,000 points (all channels) maximum memory depth
- Features integrated digital voltmeter
- Features frequency counter
- Features built-in training signals
- Waveform math such as add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter
- 14 amplitude, 14 timing, and 4 pulse count automatic measurements
- USB 2.0 (host and device), LAN connectivity
- Standard bode plot
Contents
Oscilloscope, Standard 3 yr warranty (90 days for unserialized accessories), 5-year calibration period with certificate, Standard secure erase, Two N2142A 75MHz 10:1/1:1 switchable passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Technical Specifications
InfiniiVision 1000 X Series
50MHz
200 kpts
WVGA TFT Colour
3 Years
To Be Advised
2 Analogue, 1 Ext Trigger
1GSPS
7ns
DSO, 2x N2142A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate