Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4,314.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4,314.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5382B
Order Code4338615
Technical Datasheet
No. of Channels17 Channels (16 Data + 1 Clock)
Data Rate Max1.5Gbps
Signal Amplitude Min250mV
Input Capacitance1.3pF
Connection to Target BoardFlying Leads
For Use WithU4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
E5382B is a single-ended flying leads with 90-pin cable connector. E5382B flying lead set is the tool to use when probing points are dispersed on your target or a probing point was not designed in. This probe comes with a variety of high performance accessories that can be used to connect to designed in connectors or solder attached to surface mount components, vias, pads, traces and other PC board features. This probe that can be used with any Keysight logic analyser with a 90-pin cable connector.
- 17 channels: 16 single-ended data, 1 single-ended or differential clock
- 1.3pF equivalent load capacitance
- 1.5Gb/s maximum data rate
- Measure signals with as little as 250mV p-p signal amplitude
- Acquire signals from randomly located parts in your target
- Compatible with a wide variety of accessories to connect to IC pins, traces, pads, vias and etc
- Compatible with logic analysers with 90-pin cable connectors
Technical Specifications
No. of Channels
17 Channels (16 Data + 1 Clock)
Signal Amplitude Min
250mV
Connection to Target Board
Flying Leads
Product Range
-
Data Rate Max
1.5Gbps
Input Capacitance
1.3pF
For Use With
U4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70715