Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5063A / E5063A-245
Order Code4199861
Product RangeENA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20,669.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20,669.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5063A / E5063A-245
Order Code4199861
Product RangeENA Series
Technical Datasheet
Vector Network Analyzer TypeBenchtop
Test Frequency Range100kHz to 4.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeENA Series
Plug TypeEU, UK
SVHCBoric acid (14-Jun-2023)
Product Overview
E5063A+E5063A-245 is an ENA vector network analyser with option 245. E5063A ENA is an affordable benchtop vector network analyser (VNA) for testing simple passive components such as antennas, filters, cables or connectors up to 18GHz. It leverages the consistent measurement framework of the industry standard ENA Series to boost efficiency and productivity. It is ready to evolve as technologies change.
- Includes 100KHz to 4.5GHz frequency (option 245)
- Measure a wide range of components with a versatile 2-port, 50-ohm S-parameter test set
- Dynamic range is 117dB (spec), 122dB (typical)
- 10.4inch multi-touchscreen
- LAN, USB (front 2, rear 4), USBTMC interface
- Enhance your measurements with option 010 for time domain analysis capability
- Simplify PCB design and test with a dedicated graphical user interface with Option 011
- Upgrade options at any time
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
ENA Series
SVHC
Boric acid (14-Jun-2023)
Test Frequency Range
100kHz to 4.5GHz
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18