Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26,448.000 |
Product Information
Product Overview
E4980B/E4980B-001 is a precision LCR meter with option 001 (Power and DC Bias enhancement). Increases test signal voltage and adds the variable DC bias voltage function. The Vdc-Idc measurement function is available when the option 001 is installed. The E4980B precision LCR meter combines accuracy, speed, and versatility for a wide range of component measurements. The E4980B is an essential tool for general R&D and manufacturing test of components and materials, offering fast measurement speed and performance at both low and high impedance ranges. The versatile LAN, USB, and GPIB PC connectivity enhances your design and test productivity. For materials measurements, the E4980B paired with the Keysight N1500A-005/006 materials measurement suite simplifies the measurement process from fixture setup to report generation.
- 20Hz to 2MHz, with four-digit resolution
- 0.05% basic accuracy with accurate measurement repeatability at low and high impedance
- High-speed measurements at 5.6ms
- 201 points list measurement sweep
Technical Specifications
Bench
-
-
No SVHC (27-Jun-2024)
2MHz
-
E4980B Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate