Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36311A
Order Code2750660
Product RangeE36300 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,446.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,446.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36311A
Order Code2750660
Product RangeE36300 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeE36300 Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
E36311A is a programmable 80W triple output DC power supply with a USB interface. It is a clean, reliable bench power supply for general purpose applications. It provides three outputs in a compact, intuitive package.
- 6V/5A, +25V/1A, -25V/1A output rating
- Programming voltage accuracy: 0.1% + 5mV, 0.05% + 20mV, 0.05% + 20mV
- Programming current accuracy: 0.1% + 10mA, 0.1% + 4mA, 0.1% + 4mA(programming accuracy)
- Ripple & noise (20Hz-20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>350µVrms/2mVpp, <lt/>350µVrms/2mVpp
- Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>2mA rms, <lt/>500µA rms, <lt/>500µA rms
- Readback voltage accuracy: 0.1% + 5mV, 0.05% + 10mV, 0.05% + 10mV
- Readback current accuracy: 0.1% + 10mA, 0.1% + 4mA, 0.1% + 4mA
- 4.3" LCD colour display
- Over voltage, over current, and over temperature protection
- Overall dimension(H x W x D) is 145 x 216 x 364mm
Contents
DC power supply, AC power cord (based on destination country).
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
230VAC
Product Range
E36300 Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (3)
Alternatives for E36311A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512