Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,508.000 |
Product Information
Product Overview
DSOX1204G+ DSOX1202A-200 is a InfiniiVision 1000 X-Series DSO and 200MHz bandwidth upgrade (DSOX1202A-200 pre-installed). Ideal for industry, hobbyist, manufacturing and educators. Built-in training signals, free lab guides and on-board help enable you to set-up, capture, measure and document with ease.
- 2 analogue channels
- Maximum sample rate is 2GSa/s
- Maximum memory depth is 1Mpts
- 7inch TFT LCD WVGA display
- Fast 50,000 waveforms/second update rate enhances signal visibility
- Enhanced usability with BenchVue software to quickly capture and log measurement data
- I²C, SPI, UART/RS-232, CAN, LIN interface
- Dimension is (W x H x D) 314mm (12.4in) x 165mm (6.5in) x 130mm (5.1in)
Contents
DSO with 200MHz BW upgrade (DSOX1202A-200 pre-installed), 2x N2140A, Standard secure erase, Built-in help language support, Power Cord, 3-Year warranty, Cal certificate, Interface language support GUI.
Technical Specifications
InfiniiVision 1000 X Series
200MHz
2 Mpts
WVGA TFT Colour
3 Years
To Be Advised
2 Analogue, 1 Ext Trigger
2GSPS
1.7ns
DSO, (DSOX1202A-200 pre-installed), 2x N2140A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate