Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,749.000 |
Product Information
Product Overview
DP0012A is a DP001xA series 1GHz model differential active probe. This probe provides the superior general-purpose differential signal measurements required for many of today’s high-speed power-related measurements such as motor drives, automotive differential bus measurements, and high-speed digital system designs. This probe is compatible with Keysight InfiniiVision 3000T X-, 4000 X-, and 6000 X-Series Oscilloscopes, Keysight Infiniium EXR-, MXR-, and S-Series Oscilloscopes, Keysight Infiniium UXR-, V-, Z-, Q-, and 90000 X-Series Oscilloscopes with the use of the Keysight N5442A adapter.
- Probe rise time is 415ps
- Offset adjustment range ±60V
- Maximum differential measurement range (DC and AC peak): ±42 V
- Minimize circuit loading with differential input resistance of 1.7Mohm, input capacitance of 1.5pF
- Cable length is 1.3meters
Contents
DP0012A differential active probe, Socketed Y-lead pair (2 pieces), Solder-in Y-lead pair (2 pieces), 90° socketed ground lead (1 piece), Micro circuit hook test clips (2 pieces), Adjustable probing browser (2 pieces), Probe tip saves (2 pieces), Straight pins (10 pieces), Hard plastic carrying case.
Technical Specifications
Differential Active
30Vrms
Keysight InfiniiVision X-Series and Infiniium Oscilloscopes
To Be Advised
1GHz
17:1, 85:1
DP001xA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate