Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,095.570 |
Product Information
Product Overview
DAQM905A-PROMO is a 2GHz dual 1:4 RF mux, 50 ohm module for DAQ970A and DAQ973A data acquisition system. It offers broadband switching capabilities for high-frequency and pulsed signals. Use it to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyser, or other instrumentation. The RF multiplexers are arranged as two independent 1 x 4 multiplexers, each with a common shield and a switched centre conductor. Connections can be made directly to SMB inputs with 2GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies- create a stubless 16:1 multiplexer in a single frame.
- Cascade together for up to 16:1 multiplexer
Contents
DAQM905A dual 4-channel 50 ohm RF multiplexer module, Functional test certificate, 10 cables, 50 ohm (SMB to BNC).
Notes
A 17% discount has been applied to this SKU, valid while stock lasts (excluding APAC). We offer calibration services for this product (EU only). Visit our calibration service page for more details on available options.
Technical Specifications
Dual 4-Channel RF Multiplexer Module
DAQ97xA Series
Keysight DAQ970A and DAQ973A Data Acquisition Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate