
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 975.000 |
Product Information
Product Overview
DAQM900A is a 20 channel solid-state multiplexer module for DAQ970A and DAQ973A data acquisition system. This module is the fastest switching and scanning multiplexer for general-purpose use. It combines dense, multi-function switching with 450 channel/second scan rates to address high-speed and high throughput data acquisition applications. Two and four-wire channels can be mixed on the same module. Capable of measuring voltage ac/dc, frequency/period, 2/4-wire resistance, and temperature with thermocouple sensors.
- 20 channel solid-state multiplexer
- Two- and four-wire scanning
- 120V switching
- 450 channels/s scanning
- Built-in thermocouple reference junction
Contents
Multiplexer module, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
Technical Specifications
20-Channel Solid-State Multiplexer Module
-
Keysight DAQ970A Data Acquisition System
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
