Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 834.700 |
Product Information
Product Overview
DAQM900A is a 20 channel solid-state multiplexer module for DAQ970A and DAQ973A data acquisition system. This is the fastest switching and scanning multiplexer for general purpose use. It combines dense, multi-function switching with 450 channel/second scan rates to address high speed and high throughput data acquisition applications. Two- and four-wire channels can be mixed on the same module. Capable of measuring voltage AC/DC, frequency/period, 2/4-wire resistance, and temperature with thermocouple sensors.
- Module is divided into two banks of 10 two-wire channels each
- Two and four wire scanning
- 120V switching
- Built-in thermocouple reference junction
Contents
1 x DAQM900A 20 channel solid-state multiplexer module, 1 x functional test certificate.
Notes
A 17% discount has been applied to this SKU, valid while stock lasts (excluding APAC). We offer calibration services for this product (EU only). Visit our calibration service page for more details on available options.
Technical Specifications
20-Channel Solid-State Multiplexer Module
-
Keysight DAQ970A Data Acquisition System
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate