Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4,076.000 |
Product Information
Product Overview
DAQ970SB is a 3-slot data acquisition mainframe with two 20-channel switch modules and one 20-channel multiplexer module. The DAQ970SB good switching bundle offer includes a DAQ970A single 3-slot data acquisition mainframe (USB and LAN), two 20-channel DAQM903A actuator/GP switch modules, and one 20-channel DAQM901A multiplexer module. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency / period, diode test, and capacitance.
- 3-slot mainframe with USB and LAN
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
- 20-channel actuator/general-purpose switch with independent single-pole, double-throw (SPDT) relays
Contents
DAQ970A single 3-slot data acquisition mainframe (USB and LAN), Two 20-channel DAQM903A actuator/GP switch modules, and one 20-channel DAQM901A multiplexer module.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DAQ970A DAQ System, DAQM901A, 2 x DAQM903A Modules
No SVHC (14-Jun-2023)
DAQ970 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate