Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2910BL PROMO
Order Code4205195
Product RangeB2900BL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6,623.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6,623.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2910BL PROMO
Order Code4205195
Product RangeB2900BL Series
Technical Datasheet
No. of Channels1Channels
Product RangeB2900BL Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power31.8W
Source Voltage Range± 200mV to ± 21V
Source Current Range± 10nA to ± 1.5A
Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
B2910BL PROMO precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- 5.5 digit, single channel low noise power source
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±210V, ±1.5A (DC)
- 10fA resolution
- 4.3” TFT colour display (480x272, with LED backlight) with keypads and rotary knob
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 200mV to ± 21V
Resistance Measurement Range
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
SVHC
To Be Advised
Product Range
B2900BL Series
Output Power
31.8W
Source Current Range
± 10nA to ± 1.5A
Manufacturer Warranty
3 Years
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate