Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,525.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,525.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34923A
Order Code3262677
Technical Datasheet
Accessory TypeMultiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34923A is a 40/80 channel reed multiplexer module for 34980A multifunction switch/measure unit. This is a high speed-multiplexer for general-purpose scanning. It uses reed relays to achieve scan rates up to 500 channels per second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. Current measurements can be accomplished with user supplied shunts. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions. 2- and 4-wire channels may be mixed on the same module, or configure as an 80 1-wire multiplexer.
- 40 2-wire channels or 80 1-wire channels
- Mixed 2- or 4-wire configurations
- High-speed reed relays, with relay counter
- 500ch/s scanning and +/-150V peak, 0.5A switch, 1.5A carry current
- Bandwidths up to 45MHz
- <lt/> 50μV thermal offset
Technical Specifications
Accessory Type
Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38