Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 148.000 |
Product Information
Product Overview
34194A is a dual lock link kit recommended for side-by-side combinations and includes links for instruments of different depths. This kit can be used with the 34191A 2U Dual Flange Kit to mount two Keysight System II (half-width, 2U height - 88.1mm) instruments side-by-side. This dual lock link kit is compatible with the Keysight 34460A, 34461A, 34465A, 34470A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33500 and 33600 series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
Technical Specifications
Dual Lock Link Kit
-
Keysight 344xxA DMMs, 34970A/34972A, 531xxA/53200, 33220/250A & 33521A/33522A & 33500B, E3600 Models
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate