Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 90.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 90.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34133A
Order Code2215017
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads2
Product Range-
Product Overview
34133A is a precision electronic test leads are designed specifically for working with small components and dense circuit boards.
- Right-angle shrouded banana plugs
- 3A maximum current
- 1000V CAT II rating
- 1.2meters length
Contents
Two test leads (one red and one black).
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.94ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1.2m
No. of Test Leads
2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329