Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoFC2000
Order Code3763197
Also Known AsGTIN UPC EAN: 5060084081628
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 189.540 |
2+ | CHF 180.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoFC2000
Order Code3763197
Also Known AsGTIN UPC EAN: 5060084081628
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height-
External Width-
External Depth-
Accuracy1%
Weight-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Calibration checkbox is used for evaluating the overall accuracy of various testers during the time period between official calibrations by a certified laboratory. The FC2000 includes three continuity test points, three insulation test points and two loop impedance test points plus local loop.
- 12 comprehensive test points
- Insulation, continuity, RCD and loop test function
- Comes in protective hard case
- Checks all leading makes of 18th Edition testers
- Null facility for test leads
- Easy to use
Contents
FC2000 calibration checkbox, Mains lead, Instruction manual.
Technical Specifications
Calibration Type
Current, Voltage
External Width
-
Accuracy
1%
Operating Temperature Min
-
Product Range
-
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08