Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoACC065
Order Code3763083
Also Known AsGTIN UPC EAN: 5060084081598
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.990 |
3+ | CHF 73.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoACC065
Order Code3763083
Also Known AsGTIN UPC EAN: 5060084081598
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric1.31m
Lead Length - Imperial4.29ft
No. of Test Leads3
Product Range-
Product Overview
Non fused 3 wire lead is generally built for use with multifunction testers such as the Kewtech KT64 and KT65, but can also be used comfortably with other forms of test equipment such as loop testers, insulation testers, multimeters and PAT testers.
- Strong G7 distribution board leads
- Tested for pull out, bending, strain relief and temperature performance gives reliable performance
- High performance croc clips gives excellent testing consistency
- Universal 4mm connector for instrument
Contents
1 x 3 wire distribution board test lead, 3 x probes, 3 x croc clips.
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
4.29ft
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
-
Lead Length - Metric
1.31m
No. of Test Leads
3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28