Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPNS 3000-2
Order Code3811535
Product RangePNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 690.670 | 
| 3+ | CHF 676.850 | 
| 5+ | CHF 663.040 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 690.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoPNS 3000-2
Order Code3811535
Product RangePNS Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max3.2kg
Resolution (g)0.01g
Product RangePNS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PNS 3000-2 is a precision balance used in the laboratory with robust tuning fork weighing system. The adjusting program CAL for quick setting of the balance accuracy using an external test weight.
- Weighing capacity is 3200g
- High-quality tuning fork measuring system for steady weight values and continuous weighing
- Bargraph display and precise counting
- Compact size, practical for small spaces
- Large LCD display, digit height 16.5mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.01g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3.2kg
Product Range
PNS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7