Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPCB 1000-2
Order Code1612784
Product RangePCB Precision Balance
Technical Datasheet
15 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 315.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 315.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoPCB 1000-2
Order Code1612784
Product RangePCB Precision Balance
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max1000g
Resolution (g)0.01g
Product RangePCB Precision Balance
SVHCNo SVHC (23-Jan-2024)
Product Overview
- PCB series standard precision balance for laboratory
- Maximum weighing capacity is 1000g
- Backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Freely programmable weighing unit
- 130mm x 130mm (W x D) stainless steel weighing plate
- Overall dimension (without draught shield) is 163mm x 245mm x 79mm (W x D x H)
- Weigh different ingredients of a mixture using recipe function
- Plus/minus weighing procedures
- Optional rechargeable battery and protective cover included
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.01g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
1000g
Product Range
PCB Precision Balance
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1