Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOCM 161
Order Code3812003
Product RangeOCM-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3,526.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3,526.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOCM 161
Order Code3812003
Product RangeOCM-1 Series
Technical Datasheet
Magnification10x, 20x, 40x
Light Source6V, 30W Halogen Bulb
Working Distance76mm
Camera Type-
Product RangeOCM-1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
10x, 20x, 40x
Light Source
6V, 30W Halogen Bulb
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Research and Breeding of Cell Cultures, Tissue Cultures
Working Distance
76mm
Product Range
OCM-1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18