Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEW 220-3NM
Order Code3811226
Product RangeEW-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 781.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 781.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoEW 220-3NM
Order Code3811226
Product RangeEW-N Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max220g
Resolution (g)0.001g
Product RangeEW-N Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
220g
Product Range
EW-N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.94