Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 212.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 212.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
EMS 12K0.1 is an EMS series entry level weighing scale in the low-cost range with large weighing plate. It is especially suitable for use in schools and universities, for example for biology, chemistry, physics. It is ergonomically optimized key pad with large keys and a high-contrast LCD display. It has adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price, see test weights.
- Large, shock proof weighing plate made of plastic, particularly flat design
- Secure and non-slip positioning with rubber feet
- Single-range balance construction type of the scale, strain gauge weighing system
- 120.000 resolution, ±0.3g linearity, 0.1g reproducibility, 3s stabilization time
- LCD display type, 25mm display digit height, 9V block battery
- Symbol language languages of the user interface, plastics material (display housing, weighing plate)
- 175 × 190mm dimensions weighing surface (W x D), 5 number of keys for operation, power supply unit
- Manual (multi) tare function, 9V, 300mA input voltage device / power (max)
- 40h battery operating time, 9V block battery, Alkali(-Manganese) battery / accumulator type
- 5 to 35°C ambient temperature range, dimension housing (W × D × H) is 200 × 280 × 65mm
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
12kg
Product Range
EMS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6