Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 127.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 127.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ECB20K-2N is a plain, mobile, uncomplicated, bench scale. Due to battery operation/rechargeable battery operation (optional), compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department, etc.).
- Particularly large weighing plate, very fast display: steady weight values within 2s
- Simple and convenient 2-key operation, single-range balance construction type of the scale
- Strain gauge weighing system, 20kg weighing capacity [Max], 0.01kg readability
- 2.000 resolution, 0.01kg reproducibility, LCD display, 100h battery operating time
- 21mm display digit height, plastics material display housing, 9V battery voltage
- 220V to 240VAC, 50Hz input voltage power supply / power [Max], pad + spring battery connection
- Power adapter plug-in power supply type, battery supplied power supply
- 10h rechargeable battery charging time, 30h rechargeable battery operating time backlight on, off
- 6×1.5V AA battery, Alkali(-Manganese) battery / accumulator type
- Dimension housing (W x D x H) is 320 x 300 x 60mm, 5°C to 35°C ambient temperature range
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
20kg
Product Range
ECB Scale
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5