Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 325.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 325.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No440-35 N
Order Code1293438
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max400g
Resolution (g)0.01g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 440 series precision balance for laboratory
- Maximum weighing capacity is 400g
- Backlit LCD display
- Ø105mm stainless steel weighing plate
- AUTO-OFF function to preserve the battery
- Overall dimension(without draft shield) is 165mm x 230mm x 80mm (W x D x H)
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.01g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
400g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8