Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG025
Order Code3377796
Also Known AsGTIN UPC EAN: 4024028060255
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG025
Order Code3377796
Also Known AsGTIN UPC EAN: 4024028060255
Enclosure TypeIndustrial
Enclosure MaterialThermoplastic
External Height - Metric21mm
External Width - Metric50mm
External Depth - Metric72mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.82"
External Width - Imperial1.96"
External Depth - Imperial2.83"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A small general purpose black PS case with cover and screws. Ideal for small project use for housing PCBs or components.
- Wall thickness of 1.8mm
- 4x fastening screws
- Dimensions: 72x50x21mm
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
21mm
External Depth - Metric
72mm
Body Colour
Black
External Height - Imperial
0.82"
External Depth - Imperial
2.83"
Enclosure Material
Thermoplastic
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.96"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022