Quantity | Price (ex VAT) |
---|---|
1+ | CHF 344.980 |
Product Information
Product Overview
KEMET’s QMS thin film digital pyroelectric IR sensors combine high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. The 2x2 pixel version of this device allows users to determine direction of motion. The Evaluation Kit is to enable engineers and technicians to carry out simple and effective evaluation of low cost, low power, non-contact mid IR motion/presence and gesture detection.
- Medium Range Gesture Sensing Kit
- Includes sensor: USEQMSEA22098, no optics
- USB drive with KEMET Gesture & Motion Sensing Evaluation Tool software and documentation
- Micro USB cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Evaluation Kit
Pyroelectric Infrared Motion Sensor
No SVHC (07-Nov-2024)
USEQMSEA220980
Eval Kit USEQMSEA220980
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate