Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQFSM1448100
Order Code3360074
Product RangeQFSM Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 65.860 |
| 5+ | CHF 37.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQFSM1448100
Order Code3360074
Product RangeQFSM Series
Technical Datasheet
Flame Sensor TypeUSEQFSEA448180 Sensor Module
No. of Channels1Channels
Filter Aperture1.65mm
Filter Type4.48µm (Flame Channel with Main Detector)
Sensor Output TypeSerial I2C
Flame Sensor PackageModule 16mm x 13.8mm x 8.5mm
Evaluation Kit / Module-
Field of View (NETD)90°
Product RangeQFSM Series
Product Overview
KEMET's QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. Their long and maintenance-free operational lifetime and various low power modes make these sensors ideal for any smart or IoT type of applications.
- Module with USEQFSEA448180 included on breakout board
- 4.48 µm filter for flame channel (main detector)
- High sensitivity with fast response time
- High dynamic range
- Digital output and I2C communication compatible
- Programmable gain and filtering
- Integrated configurable amplifier, filter, and ADC
- Low power comsumption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flame Sensor Type
USEQFSEA448180 Sensor Module
Filter Aperture
1.65mm
Sensor Output Type
Serial I2C
Evaluation Kit / Module
-
Product Range
QFSM Series
No. of Channels
1Channels
Filter Type
4.48µm (Flame Channel with Main Detector)
Flame Sensor Package
Module 16mm x 13.8mm x 8.5mm
Field of View (NETD)
90°
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796