Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 291.290 |
Product Information
Product Overview
USEQDCDAFAT100 is a QDC pyroelectric infrared food, general IR spectroscopy & oil monitoring sensor (analog output). It can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 2 element sensor in a TO39 package. The sensor element is built into a low noise circuit that has an internal CMOS operational amplifier with a 10Gohm feedback resistor outputting a voltage signal centred around half the supply rail. Typical applications include food (nutritional value, adulteration, decay), breath (medical, automotive, consumer).
- Fast, stable response over a wide operating frequency range
- 2 sensor elements in one package
- Integrated operational amplifier, dual sensor type
- Fat specification
- 8V maximum voltage, 2.7V minimum voltage, 12ms time constant
- Operating temperature range from -40 to +85°C
- 2.6 x 2.6mm filter aperture, 1,000 x 1,000µm element size
- 150,000V/W responsivity (10Hz, 500K, room temperature, without window and optics)
- Fat reference - 5.60/(80) (channel 1)/fat - 5.73/(80) (channel 2) filter - CWL µm/(HPB nm)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Sensor
Analogue
-
-
No SVHC (07-Nov-2024)
-
TO-39
-
QDC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate