8,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.980 |
| 10+ | CHF 2.410 |
| 50+ | CHF 2.340 |
| 100+ | CHF 2.260 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 250μA at 25°C/5 minutes Maximum DC leakage current
- 2000mA at 45°C/100kHz Maximum allowable ripple current
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
100µF
25V
0.06ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
X
2917 [7343 Metric]
4.3mm
2A
105°C
-
Alternatives for T521X107M025ATE060
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate