Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR21NH-10250
Order Code2949334
Product RangeSSR21NH Series
Also Known AsUALN21H1025000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 2.000 | 
| 10+ | CHF 1.630 | 
| 60+ | CHF 1.420 | 
| 120+ | CHF 1.320 | 
| 540+ | CHF 1.220 | 
| 1020+ | CHF 1.130 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-10250
Order Code2949334
Product RangeSSR21NH Series
Also Known AsUALN21H1025000
Technical Datasheet
Inductance25mH
DC Current Rating1A
Product RangeSSR21NH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
 - High permeability
 - Large inductance due to non-divided bobbin
 - Compact size, low profile, and lightweight
 - UL 94 V–0 flame retardant rated base and bobbin
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
25mH
Product Range
SSR21NH Series
DC Current Rating
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability