Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSNT-D20TF
Order Code3365733
Product RangeSNT Series
Also Known AsUDLSNT0D20TF00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 2.680 | 
| 10+ | CHF 2.200 | 
| 50+ | CHF 1.810 | 
| 100+ | CHF 1.700 | 
| 500+ | CHF 1.580 | 
| 1000+ | CHF 1.260 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNT-D20TF
Order Code3365733
Product RangeSNT Series
Also Known AsUDLSNT0D20TF00
Technical Datasheet
Inductance10µH
DC Current Rating1.5A
Product RangeSNT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SNT coils are normal mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -20°C to +60°C
- UL94 V–0 flame retardant rated cap
- RoHS Compliant
Technical Specifications
Inductance
10µH
Product Range
SNT Series
DC Current Rating
1.5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability