Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCT25XV-080-1R2A018JV
Order Code3807194
Product RangeSCT-XV Series
Technical Datasheet
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.200 |
| 35+ | CHF 6.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-080-1R2A018JV
Order Code3807194
Product RangeSCT-XV Series
Technical Datasheet
Inductance2.6mH
DC Current Rating8A
Product RangeSCT-XV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
2.6mH
Product Range
SCT-XV Series
DC Current Rating
8A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536