Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF56X-500-S2R1C007JH
Order Code4258981
Product RangeSCF-X Three Phase Series
Also Known AsUALSCF56XS007H
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 52.510 | 
| 5+ | CHF 49.920 | 
| 18+ | CHF 43.500 | 
| 54+ | CHF 40.600 | 
| 108+ | CHF 39.790 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF56X-500-S2R1C007JH
Order Code4258981
Product RangeSCF-X Three Phase Series
Also Known AsUALSCF56XS007H
Technical Datasheet
Inductance1.04mH
DC Current Rating50A
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.04mH
Product Range
SCF-X Three Phase Series
DC Current Rating
50A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
Product traceability