Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF47-400-S1R7C028JH
Order Code3290763
Product RangeSCF Three Phase Series
Also Known AsUALF47S028JH00
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.530 |
5+ | CHF 19.220 |
12+ | CHF 16.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47-400-S1R7C028JH
Order Code3290763
Product RangeSCF Three Phase Series
Also Known AsUALF47S028JH00
Technical Datasheet
Inductance2.8mH
DC Current Rating40A
Product RangeSCF Three Phase Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
2.8mH
Product Range
SCF Three Phase Series
DC Current Rating
40A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SCF47-400-S1R7C028JH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2