Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF39XV-350-Z1R9B007JH
Order Code4199930
Product RangeSCF-XV Series
Also Known AsUALCF39Z007JH0
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.880 |
| 5+ | CHF 22.890 |
| 12+ | CHF 20.890 |
| 60+ | CHF 18.200 |
| 108+ | CHF 16.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-350-Z1R9B007JH
Order Code4199930
Product RangeSCF-XV Series
Also Known AsUALCF39Z007JH0
Technical Datasheet
Inductance1.2mH
DC Current Rating35A
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
Product Range
SCF-XV Series
DC Current Rating
35A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1301
Product traceability