Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF39XV-110-Y1R4A008JH
Order Code4199919
Product RangeSCF-XV Series
Technical Datasheet
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.880 |
| 5+ | CHF 22.970 |
| 12+ | CHF 21.070 |
| 60+ | CHF 18.360 |
| 108+ | CHF 17.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-110-Y1R4A008JH
Order Code4199919
Product RangeSCF-XV Series
Technical Datasheet
Inductance1.6mH
DC Current Rating11A
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.6mH
Product Range
SCF-XV Series
DC Current Rating
11A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1088
Product traceability