Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-20-D010
Order Code3290722
Product RangeSC-D Series
Also Known AsUALSC20D010000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.700 |
| 10+ | CHF 4.250 |
| 50+ | CHF 3.940 |
| 200+ | CHF 3.570 |
| 600+ | CHF 3.530 |
| 1000+ | CHF 3.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-20-D010
Order Code3290722
Product RangeSC-D Series
Also Known AsUALSC20D010000
Technical Datasheet
Inductance10µH
DC Current Rating20A
Product RangeSC-D Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-D coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- High frequency
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated cap
Technical Specifications
Inductance
10µH
Product Range
SC-D Series
DC Current Rating
20A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
Product traceability