Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-06-462JH
Order Code3290605
Product RangeSC-JH Series
Also Known AsUALSC06462JH00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.330 |
30+ | CHF 3.250 |
60+ | CHF 3.080 |
120+ | CHF 2.890 |
510+ | CHF 2.510 |
1020+ | CHF 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-06-462JH
Order Code3290605
Product RangeSC-JH Series
Also Known AsUALSC06462JH00
Technical Datasheet
Inductance4.6mH
DC Current Rating6A
Product RangeSC-JH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- High frequency (700L)
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
4.6mH
Product Range
SC-JH Series
DC Current Rating
6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
Product traceability