Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-05-100J
Order Code3290570
Product RangeSC-J Series
Also Known AsUALSC05100J000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 3.540 | 
| 30+ | CHF 2.660 | 
| 60+ | CHF 2.470 | 
| 120+ | CHF 2.310 | 
| 510+ | CHF 2.150 | 
| 1020+ | CHF 2.010 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-05-100J
Order Code3290570
Product RangeSC-J Series
Also Known AsUALSC05100J000
Technical Datasheet
Inductance10.5mH
DC Current Rating5A
Product RangeSC-J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
 - Suitable for ≥ 150 kHz range
 - Wide variety of sizes and specifications
 - UL94 V–0 flame retardant rated base and cap
 
Technical Specifications
Inductance
10.5mH
Product Range
SC-J Series
DC Current Rating
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SC-05-100J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408
Product traceability