Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBT-0210TF
Order Code3365711
Product RangeSBT Series
Also Known AsUDLSBT00210TF0
Technical Datasheet
970 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.845 |
| 50+ | CHF 0.685 |
| 100+ | CHF 0.614 |
| 500+ | CHF 0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 8.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0210TF
Order Code3365711
Product RangeSBT Series
Also Known AsUDLSBT00210TF0
Technical Datasheet
Inductance10µH
DC Current Rating500mA
Product RangeSBT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SBT coils are normal mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +75°C
- RoHS Compliant
Technical Specifications
Inductance
10µH
Product Range
SBT Series
DC Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024