Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC8-332-421
Order Code4073686
Product RangeSBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 1.080 |
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 1,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC8-332-421
Order Code4073686
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)630mA
DC Resistance Max2.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
630mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
420mA
DC Resistance Max
2.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability