Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPME271M447MR30
Order Code2809024
Product RangePME271M/P276 Series
Also Known AsP276HL472M275A
Technical Datasheet
1,970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.500 |
10+ | CHF 0.802 |
50+ | CHF 0.771 |
100+ | CHF 0.740 |
800+ | CHF 0.613 |
1600+ | CHF 0.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271M447MR30
Order Code2809024
Product RangePME271M/P276 Series
Also Known AsP276HL472M275A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating1.2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing13.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangePME271M/P276 Series
Qualification-
Product Overview
The PME271M Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use in electromagnetic interference suppression in all X2 and across-the-line applications.
- Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
- Capacitance range: 0.001 - 0.6 μF / Capacitance tolerance: M = ±20% (for C ≤ 0.1 μF), K = ±10% (for C <gt/> 0.1 μF) / Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- High dV/dt capability
- Excellent self healing properties
- High dV/dt capability
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
4700pF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
1.2kV/µs
Lead Spacing
13.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271M/P276 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability