Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHE426HJ6100JR05
Order Code1572146
Product RangePHE426/F426 Series
Also Known AsF426JT104J250C
Technical Datasheet
6,910 In Stock
25,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.360 |
100+ | CHF 0.309 |
500+ | CHF 0.265 |
1000+ | CHF 0.229 |
2000+ | CHF 0.207 |
4000+ | CHF 0.203 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE426HJ6100JR05
Order Code1572146
Product RangePHE426/F426 Series
Also Known AsF426JT104J250C
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width6mm
Product Height11mm
Product RangePHE426/F426 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
The PHE426 series single metallised film Pulse Capacitor with polypropylene dielectric and vacuum evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Two different winding constructions are used, depending on voltage and lead spacing. They are specified in the article table. It is suitable for pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency applications demanding stable operation.
- Encapsulation in self-extinguishing material meeting the requirements of UL94V-0
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
6mm
Product Range
PHE426/F426 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for PHE426HJ6100JR05
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability