Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L4R7
Order Code2840082
Product RangeMPLCV Series
Also Known AsUPIT0654L4R700
Technical Datasheet
1,491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.130 |
10+ | CHF 1.880 |
50+ | CHF 1.650 |
100+ | CHF 1.450 |
500+ | CHF 1.260 |
1000+ | CHF 1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L4R7
Order Code2840082
Product RangeMPLCV Series
Also Known AsUPIT0654L4R700
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeMPLCV Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width6.7mm
Product Height5.4mm
Product Overview
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is of upmost importance.
- Improved power supply efficiency with composite metal core
- Metal cores reduce losses and improves power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Higher current power and saturation in smaller packages
- Higher current power and saturation in smaller packages
- Operating Temperature -55°C to +155°C
- AEC-Q200 qualified
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPLCV Series
DC Resistance Max
0.02ohm
Product Length
7.9mm
Product Height
5.4mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864