Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoGPC16.5104K630C31TR24
Order Code3016188
Product RangeGPC/F117 Series
Also Known AsF117ZS104K630V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 7.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CHF 3,615.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoGPC16.5104K630C31TR24
Order Code3016188
Product RangeGPC/F117 Series
Also Known AsF117ZS104K630V
Technical Datasheet
Dielectric TypeDouble Metallized PEN
Capacitor Case / Package6560 [165150 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)300V
Voltage(DC)630V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length16.5mm
Product Width15mm
Product Height7mm
Product RangeGPC/F117 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Double Metallized PEN
Capacitance
0.1µF
Voltage(AC)
300V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
16.5mm
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
6560 [165150 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
15mm
Product Range
GPC/F117 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability