Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL100/100/6-BH1T
Order Code3225202
Product RangeFPL Series
Also Known AsUFCL100ABB1T00
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.070 |
| 14+ | CHF 17.050 |
| 56+ | CHF 14.860 |
| 112+ | CHF 13.940 |
| 252+ | CHF 13.660 |
| 504+ | CHF 13.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/6-BH1T
Order Code3225202
Product RangeFPL Series
Also Known AsUFCL100ABB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length100mm
Width100mm
Thickness6mm
Power Reference (kW)3.7kW, 7.2kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area.
- High operating frequency range up to 1 MHz
- Low temperature rise with high magnetic flux density
- Increased efficiency in high power WPT systems from 3.7 – 11 kW
- Available in various geometric sizes on request
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
3.7kW, 7.2kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Length
100mm
Thickness
6mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability