Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-110G
Order Code3365767
Product RangeESD-SR Series
Also Known AsESD-SR-110G
Technical Datasheet
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.610 |
| 10+ | CHF 1.740 |
| 90+ | CHF 1.340 |
| 180+ | CHF 1.280 |
| 540+ | CHF 1.220 |
| 1080+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-110G
Order Code3365767
Product RangeESD-SR Series
Also Known AsESD-SR-110G
Technical Datasheet
Cable Diameter5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ESD-SR Series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Split construction
- Easy to install through its snap-on mecanism
- Quick solution for post-cable assembly noise issue
- UL94 V-0 flame retardant rated case
Technical Specifications
Cable Diameter
5mm
Frequency Max
300MHz
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00687
Product traceability