Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-25M-H
Order Code2945444
Product RangeESD-R-H Series
Also Known AsESD-R-25M-H
Your Part Number
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-25M-H
Order Code2945444
Product RangeESD-R-H Series
Also Known AsESD-R-25M-H
Technical Datasheet
Outer Diameter29mm
Product Length16mm
Inner Diameter12.7mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ESD-R-H Series solid toroidal cores feature high heat resistance for round cables. KEMET’s unique core material enables high performance in low frequency range with the Manganese Zinc (MnZn) solution and in high frequency range with the Nickel Zinc (NiZn) option. A common value is also specifically designed with a cable holding mechanism for round cable in higher heat environment.
- Proprietary core material
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Cable holding mechanism for fixing cables with bands and installation with two M4 screws
Technical Specifications
Outer Diameter
29mm
Inner Diameter
12.7mm
Frequency Max
10MHz
Product Range
ESD-R-H Series
Product Length
16mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0218
Product traceability